LEDM-2-13

Essentra
144-LEDM-2-13
LEDM-2-13

Mfr.:

Description:
LED Mounting Hardware LED Spacer,3MM T-1,Black,13MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.761 $0.76
$0.523 $5.23
$0.38 $38.00
$0.316 $158.00
$0.29 $290.00
$0.278 $556.00
$0.263 $1,315.00
$0.251 $2,510.00
$0.235 $5,875.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
13 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA