WSLTRA-1-01

Essentra
144-WSLTRA-1-01
WSLTRA-1-01

Mfr.:

Description:
Cable Mounting & Accessories Wire Sdl,Lock Top,Screw Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 856

Stock:
856 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.243 $2.43
$0.228 $5.70
$0.217 $10.85
$0.207 $20.70
$0.194 $48.50
$0.184 $92.00
$0.172 $172.00
$0.164 $328.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Locking Top
Push-In
Nylon
Natural
5.1 mm
Brand: Essentra
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 1.231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA