CPU-163-15-03

Eurotech
414-CPU-163-15-03
CPU-163-15-03

Mfr.:

Description:
Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$643.62 $32,181.00

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express Mini Type 10
Intel
Atom E3845
1.91 GHz
4 GB
0 GB
4.75 V to 20 V
- 40 C
+ 85 C
84 mm x 55 mm
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flash: 8 GB
Memory Size: 4 GB
Memory Type: DDR3L-1333
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Power Consumption: 10 W
Processor Series: Intel Atom E3845
Product Type: Computer-On-Modules - COM
Series: CPU-163-15
Factory Pack Quantity: 50
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
EUROTECH