TDB2100262

Evans
84-TDB2100262
TDB2100262

Mfr.:

Description:
Tantalum Capacitors - Wet 100uF 20% 262V -55degC ~ 125degC 1.000" L x 1.000" W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Evans Group
Product Category: Tantalum Capacitors - Wet
RoHS: N
2600 uF
100 VDC
Radial
25.4 mm
75 mOhms
25.4 mm
0.475 in
- 55 C
+ 125 C
Hybrid Capacitors
TDB
Bulk
Brand: Evans
Leakage Current: 750 uA
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,344.16 $1,344.16