EPGUP13-A0A0B010M

EverPro
249-EPGUP13A0A0B010M
EPGUP13-A0A0B010M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Active Optical Cable, Type A-A - 10m

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.12 $163.12
$149.70 $1,497.00
$143.93 $3,598.25
$123.52 $6,176.00

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
REACH - SVHC:
USB Cables
USB 3.0
USB Type A
USB Type A
Male / Male
10 m
Black
4.75 V to 5.25 V
Brand: EverPro
Data Rate: 5 Gb/s
Description/Function: Active Optical Cable
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99

USB 3.0 Active Optical Cable

EverPro Technologies USB 3.0 Active Optical Cable is used to extend the transmission distance of USB 3.0 transmission up to 100m (330ft). The EPGUP13-A0A0 has two USB 3.0 Standard-A connectors. Each end of this connector has one chip to complete the conversion of photoelectric and electro-optical. The middle connecting line is a high-speed multimode optical fiber transmission signal. Without any other connector or power adapter, EPGUP13-A0A0 is powered by vBus of two USB 3.0 Standard-A connectors.