MV64539MP6

Everlight
638-MV64539.MP6
MV64539MP6

Mfr.:

Description:
LED Circuit Board Indicators T1-3/4 GRN PC RT ANG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: LED Circuit Board Indicators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Green
5 mm
28 mcd
Through Hole
65 deg
Tinted
20 mA
2.2 V
Bulk
Brand: Everlight
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 250
Subcategory: LED Indication
Part # Aliases: 512-MV64539.MP6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: