PD204-6B

Everlight
638-PD204-6B
PD204-6B

Mfr.:

Description:
Photodiodes PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Photodiodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
T-1
Through Hole
940 nm
10 nA
32 V
6 ns
6 ns
- 25 C
+ 85 C
Brand: Everlight
Diode Capacitance: 5 pF
Packaging: Bulk
Pd - Power Dissipation: 250 mW
Photocurrent: 3 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: 3302040203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: