156119

Extech
685-156119
156119

Mfr.:

Description:
Test Accessories - Other AC ADAPTOR 117VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Accessories - Other
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Extech
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8471900000
TARIC:
8471900000
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: