401025-NIST

Extech
685-401025-NIST
401025-NIST

Mfr.:

Description:
Clamp Multimeters & Accessories Light Meter W/NIST 401025
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
+/- 5 %
Auto
2000 Count
Brand: Extech
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9027894590
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99