412355A

Extech
685-412355A
412355A

Mfr.:

Description:
Calibration Equipment Calibration Kit/ Oyster Series

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$420.02 $420.02

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
RoHS:  
412355
Current, Voltage
Brand: Extech
Cable Type: North American Power Cord Included
Description/Function: Includes calibration cable with spade lug terminals and carrying case
Display Type: LCD
Height: 45 mm
Length: 108 mm
Operating Supply Voltage: 9 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Unit Weight: 1.070 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99