MG320

Extech
685-MG320
MG320

Mfr.:

Description:
Insulation Testers/Megohmmeters CAT IV Insulation Tester/TRMS Multimeter

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$583.81 $583.81

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Insulation Testers/Megohmmeters
RoHS:  
3 %
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 59 mm
Height - in: 2.3 in
Height - mm: 59 mm
Length: 225 mm
Length - in: 8.8 in
Length - mm: 225 mm
Measured Components: Insulation Resistance
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Series: MG
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Width: 103 mm
Width - in: 4.1 in
Width - mm: 103 mm
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030332090
ECCN:
EAR99

MG320 Insulation Tester/True-RMS Multimeter

Extech MG320 CAT IV Insulation Tester/True-RMS Multimeter tests up to 1kV (1000V) and 20GΩ on motors, generators, transformers, and other electrical components found in industrial predictive maintenance programs. Five test voltages (50V, 100V, 250V, 500V, 1000V) are available with step voltages in 10% increments in a 50% to 120% range. The rugged meter features both Polarization Index (PI) and Dielectric Absorption Ratio (DAR) modes along with continuity and low resistance testing with 20kΩ and zero function for advanced testing.