RH200W-T

Extech
685-RH200W-T
RH200W-T

Mfr.:

Description:
Environmental Test Equipment Wireless Hygro-Thermometer Transmitter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.96 $47.96

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Humidity, Temperature
Hygro-Thermometer
Humidity, Temperature
5 % RH
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: LCD with Auto-Night Light Display, FCC Approved
Frequency: 433 MHz
Height: 61 mm
Length: 113 mm
Product Type: Environmental Test Equipment
Ranging: 30 m
Series: RH
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 39.5 mm
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99