453-00039-K1

Ezurio
239-453-00039-K1
453-00039-K1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DVK - BLE Module BL653 (nRF52833) - Integrated antenna

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.89 $87.89

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BL653 Series
5.5 V
BLE
Brand: Ezurio
For Use With: Bluetooth 5.1 BLE Module
Interface Type: I2C, I2S, PDM, PWM, SPI, UART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BL653
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules

Ezurio BL653 Series BLUETOOTH® 5.1 802.15.4 NFC Modules allow for industrial OEMs to implement long-range BLE applications in harsh environments. The BL653 is a secure, low-power microcontroller module with multi-wireless capabilities. It is the future of wireless Industrial Internet of Things (IIoT) connectivity. The Ezurio BL653 device is powered by Nordic's nRF52833 and has a small form factor. DVKs provide for a secure, robust BLE and Cortex-M4F CPU for any product design.

BL653 Development Kits

Ezurio BL653 Development Kits provide a platform for rapid wireless connectivity prototyping and BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) applications. These kits are designed to support the rapid development of applications and software for the BL653 series of BLE modules. The BLE modules are loaded with integrated smartBASIC runtime engine firmware but no onboard smartBASIC. These kits offer several header connectors that help isolate onboard sensors and UART from the BL653 module to create different configurations. The Ezurio BL653 development kits provide USB-to-Virtual COM port conversion through an FTDI chip – part number FT232R.