453-00068C

Ezurio
239-453-00068C
453-00068C

Mfr.:

Description:
Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.80 $14.80
$14.50 $725.00
$14.44 $1,444.00

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
BL5340PA
2.402 GHz to 2.48 GHz
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
MHF4
21 mm x 10 mm x 2.55 mm
Bluetooth LE
802.15.4
Cut Tape
Antenna: Integrated Antenna
Brand: Ezurio
Data Rate: 500 kb/s
Modulation Technique: PWM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 103 dBm
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.6 mA
Supply Current Transmitting: 133.1 mA
Tradename: BL5340
Type: Nordic nRF5340 SoC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

BL5340PA Series Long Range BLUETOOTH® Modules

Ezurio BL5340PA Series Long Range BLUETOOTH® Modules are based on the Nordic nRF5340 SoC. The Ezurio BL5340PA features high performance with a low power budget. The device incorporates the Nordic nRF21540 PA/LNA for higher TX Power applications. Featuring Bluetooth 5.2, including Isochronous Channels and LE Audio, the BL5340PA supports next-generation Bluetooth audio for stereo streaming and broadcast audio.