453-00091-K1

Ezurio
239-453-00091-K1
453-00091-K1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Lyra series - Development Kit - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG22 ARM Cortex-M33)

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.99 $29.99

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
453-00090R, 453-00091R, 453-00090C, 453-00091C
Bluetooth LE
Brand: Ezurio
For Use With: EFR32BG22, Lyra S, 453-00091R, 453-00091C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Lyra
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Lyra
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Lyra Series BLUETOOTH® 5.3 Development Kits

Laird Connectivity Lyra Series BLUETOOTH® 5.3 Development Kits provide a reliable, flexible platform for prototyping wireless designs based on the Lyra Series BLUETOOTH® 5.3 Modules. Based on the Silicon Labs EFR32BG22 SoC, the Lyra Bluetooth Modules offer a turnkey solution for adding Bluetooth wireless connectivity to any application. The Lyra Series Modules feature low-power operation, ideal for battery-powered devices. These devices also come with fully upgradeable, robust software stacks, worldwide regulatory certifications, advanced development and debugging tools, and support that will minimise and simplify the engineering and development process, helping to accelerate time-to-market.