453-00140C

Ezurio
239-453-00140C
453-00140C

Mfr.:

Description:
Sub-GHz Modules LoRaWAN Module, RM1261, SX1261, MHF4, Cut Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.90 $10.90

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Modules
RoHS:  
RM126x
Cut Tape
Brand: Ezurio
Moisture Sensitive: Yes
Product: LoRaWAN Modules
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: RM126
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RM126x LoRaWAN™ Modules

Ezurio RM126x LoRaWAN™ Modules are designed to operate in hosted and hostless modes and based on the Silicon Labs EFR32 series SoC. These modules provide a low-power, long-range solution for engineers to easily develop LoRaWAN applications and support LoRaWAN classes A, B, and C for secure, scalable, and bi-directional communication. RM126x modules feature a LoRa Point-to-Point (LoRa P2P) capability that enables users to create private ultra-long-range radio networks between two RM126x modules. Ezurio RM126x LoRaWAN Modules are suitable for public or private networks, asset tracking, industrial automation, and lighting applications.