453-00170C

Ezurio
239-453-00170C
453-00170C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24S - Bluetooth v5.3 SIP Module with various antenna options (Silicon Labs EFR32BG24) Cut / Tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 516

Stock:
516 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $7.20
$7.05 $352.50
$7.01 $701.00

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
10 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Cut Tape
Antenna: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 7 mm x 7 mm x 1.18 mm
Height: 1.18 mm
Length: 7 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 625
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.1 mA
Supply Current Transmitting: 23.4 mA
Tradename: Lyra
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99