FBR512ND06-W

FCL Components
817-FBR512ND06-W
FBR512ND06-W

Mfr.:

Description:
Automotive Relays AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.08 $5.08
$4.76 $47.60
$4.23 $105.75
$3.81 $381.00
$3.38 $676.00
$3.17 $1,902.00
$2.97 $2,970.00
$2.85 $7,410.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS: N
6 VDC
1 Form C (SPDT-NO, NC)
60 Ohms
PCB Mount
Silver Tin Indium (AgSnIn)
FBR512
Brand: FCL Components
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Contact Termination: Solder Pin
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99