FBR562ND09-N

FCL Components
817-FBR562ND09-N
FBR562ND09-N

Mfr.:

Description:
Automotive Relays AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$3.78 $37.80
$2.85 $57.00
$2.62 $262.00
$2.43 $631.80
$2.34 $1,170.00
$2.24 $2,240.00
$2.20 $5,500.00
$2.17 $10,850.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS: N
12 VDC
1 Form C (SPDT-NO, NC)
95 Ohms
PCB Mount
Silver Tin Indium (AgSnIn)
FBR562
Brand: FCL Components
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Automotive Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).