FTP-628MCL101#72

817-FTP-628MCL10172
FTP-628MCL101#72

Mfr.:

Description:
Printers Mechanism, 2-inch wide, Hi-speed, compact Easy Load

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
Thermal Transfer Printers
Mechanism with Cutter
Easy Loading Method
4.2 VDC to 8.5 VDC
870 mA
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Printers
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0