FTP-628MCL103#72

FCL Components
817-FTP-628MCL103#72
FTP-628MCL103#72

Mfr.:

Description:
Printers 2in mechanism 5V 80mm/sec ELM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.48 $1,724.00
$33.58 $8,395.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Thermal Transfer Printers
8.5 V
1 A
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Printers
Factory Pack Quantity: 50
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8443321050
ECCN:
EAR99

High-Speed Thermal Printers

FCL Components High-Speed Thermal Printers streamline the process of embedding a printing/cutting solution. The printers incorporate a direct thermal printer mechanism, auto-cutter, and control board with either 2" or 3" wide paper. Features include RS-232 and USB-interface support, drop-in paper replacement, and auto paper feed. External switches on the unit’s finished faceplate permit manual paper feed and cutting. Applications for FCL Components High-Speed Thermal Printers include POS, kiosks, ticketing and vending machines, measurement equipment, medical devices, and banking ATMs.

FTP-62 High-Speed Thermal Printers

FCL Components FTP-62 High-Speed Thermal Printers are designed with a unique platen removal mechanism for printing on 2-inch wide paper. These thermal printers feature an interface board for low profile mechanism, barcode and graphics support, auto-cutter, and multi-featuring diecast frame. The application of a multi-featuring diecast frame allows continuous printing by a heat-sink and high Electrostatic Discharge (ESD) function with the earth frame's stand-by function. The FCL Components FTP-62 high-speed thermal printers are ideal for kiosk terminals, ticket machines, banking machines, medical equipment, and medical devices.