FTR-B3SA009Z

FCL Components
817-FTR-B3SA009Z
FTR-B3SA009Z

Mfr.:

Description:
RF Relays SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$4.65 $232.50

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: RF Relays
RoHS:  
9 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
1 A
Non-Latching
140 mW
0.6 dB
FTR-B3
Tube
Brand: FCL Components
Coil Current: 28.09 mA
Coil Resistance: 579 Ohms
Contact Rating: 500 mA
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
FCL COMPONENTS