FTR-B4CA009Z

FCL Components
817-FTR-B4CA009Z

FTR-B4CA009Z

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

983
Expected 2025/07/18

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.68 $5.68
$4.82 $241.00
$3.19 $1,595.00
$3.11 $3,110.00

Product Attribute Attribute Value
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Low Profile Relays
Miniature
9 VDC
2 Form C (DPDT-NO, NC)
1 A
2 A
1 A
15.54 mA
Non-Latching
140 mW
Solder Pin
FTR-B4
Brand: FCL Components
Coil Resistance: 579 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Nickel (AgNi) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1 g

FEATURED PRODUCTS
FCL COMPONENTS