FTR-J2AK048W

FCL Components
817-FTR-J2AK048W
FTR-J2AK048W

Mfr.:

Description:
General Purpose Relays 450VDC/10A 1 formA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 360   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.98 $6,112.80

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
48 VDC
1 Form A (SPST-NO)
10 A
Through Hole
450 VDC
Non-Latching
4.4 kOhms
Silver Alloy (Ag)
FTR-J2
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 15
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
USHTS:
8536410050
JPHTS:
853641000
ECCN:
EAR99

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.