LZ-B5W

817-LZ-B5W
LZ-B5W

Mfr.:

Description:
General Purpose Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Standard
5 VDC
1 Form C (SPDT-NO, NC)
1 A
Solder Pin
Through Hole
250 VAC, 150 VDC
Solder Pin
Non-Latching
56 Ohms
Silver Palladium (AgPd)
LZ
21.4 mm
16.4 mm
14.8 mm
Brand: FCL Components
Enclosure Type: Sealed
Power Consumption: 45 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: