MBH7BLZ07-109033

FCL Components
817-MBH7BLZ07-109033
MBH7BLZ07-109033

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 4.1 Peripheral w/Ant SingleMode Ult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Quantities greater than 606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.99 $12.99
$11.91 $119.10
$10.84 $271.00
$9.75 $975.00
$9.01 $2,252.50
$8.12 $4,060.00
$7.32 $7,320.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
MBH7BLZ
BLE, Bluetooth 4.1
GPIO, I2C, SPI, UART
4 dBm
- 88 dBm
2.4 GHz
1.75 V
3.6 V
- 40 C
+ 85 C
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.7 mm
Length: 11.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.75 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 88 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 13 mA
Supply Current Transmitting: 10.5 mA
Width: 7.9 mm
Unit Weight: 2.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.g

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.