VS-14MC

817-VS-14MC
VS-14MC

Mfr.:

Description:
General Purpose Relays

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Heavy Duty
14 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
Solder Pin
Non-Latching
28 Ohms
Silver Cadmium Oxide (AgCdO)
Tray
Brand: FCL Components
Power Consumption: 700 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
TARIC:
8536411090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: