FSM-IMX412C-000-V1B

FRAMOS
194-10009310
FSM-IMX412C-000-V1B

Mfr.:

Description:
Image Sensors FRAMOS Sensor Module with SONY IMX412, CMOS Rolling Shutter, color, 4056 x 3040 pixel, 1/2.3 inch, max. 60 fps, MIPI CSI-2. No mount, compatible with FSA-FT1.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.03 $5,376.84

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Image Sensors
RoHS:  
Color Sensor
- 20 C
+ 75 C
4056 x 3040
60 fps
1.55 um x 1.55 um
1.05 V, 1.8 V, 2.75 V
Brand: FRAMOS
Height: 4.41 mm
Length: 26.5 mm
Optical Format: 1/2.3 in
Product Type: Image Sensors
Series: Sensor Modules
Subcategory: Sensors
Width: 26.5 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly integrate image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal for evaluating a sensor as part of a proof-of-concept design. The modules can also compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.