FT2233HPQ-TRAY

FTDI
895-FT2233HPQ-TRAY
FT2233HPQ-TRAY

Mfr.:

Description:
USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.22 $6.22
$5.69 $56.90

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT2233
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-76
USB-C 3.0
Full Speed (FS)
12 Mb/s
1.08 V
1.36 V
22.36 mA
- 40 C
+ 85 C
Tray
Brand: FTDI
Core: RISC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 1.08 V to 1.36 V
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

High-Speed USB Bridge ICs with Type-C Controllers

FTDI Chip High-Speed USB Bridge ICs with Type-C/PD 3.0 Controllers fully support the latest USB Type-C and Power Delivery (PD) standards. This enables the support for power negotiation with the ability to sink or source current to USB host devices. These high-speed USB bridge devices feature up to two PD ports viz, PD1 port and PD2 port. The PD1 port shares the same Type-C connector with USB data and the PD2 port is the power port only without USB data. The high-speed USB bridge ICs support 5V, 9V, 12V, 15V, and 20V PDO profiles and these profiles are configurable through an external EEPROM at power-up/reset.