TTL-232R-3V3-2MM

FTDI
895-TTL-232R-3V3-2MM
TTL-232R-3V3-2MM

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 2mm Hdr

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
175
Expected 2026/06/05
800
200
Expected 2026/07/09
200
Expected 2026/09/04
400
Expected 2026/12/04
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.31 $24.31
$23.28 $232.80

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
UART Convert Cable
USB Type A
7 Position
Single In Line (SIL)
7 Position
Male / Male
24 AWG
1.8 m
Black
Bulk
TTL-232
3.3 V
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: USB to Serial Cable Assembly
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 72 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
84718002
BRHTS:
85444200
ECCN:
EAR99

FTDI TTL-232R Converter Cables

The FTDI TTL-232R converter cable incorporates FTDI's FT232RQ USB to Serial UART interface IC device, which handles all the USB signaling and protocols. FTDI TTL-232R converter cable provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board utilizing the FT232R, which is encapsulated into the USB connector end of the cable. The other end cable comes with a selection of different connectors supporting various applications. The USB side of the cable is USB powered and USB 2.0 full speed compatible.