2631540002

Fair-Rite
623-2631540002
2631540002

Mfr.:

Description:
Ferrite Cable Cores 31 Round Cable Core Z=300 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,443

Stock:
31,443
Can Dispatch Immediately
On Order:
22,260
Expected 2026/03/30
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.729 $7.29
$0.627 $15.68
$0.556 $27.80
$0.49 $49.00
$0.472 $118.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
300 Ohms
6.35 mm
14.3 mm
28.6 mm
Bulk
31
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 376
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Type: Round Cable Core
Unit Weight: 17.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504909090
USHTS:
8548000000
JPHTS:
851762090
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.