2843002402

Fair-Rite
623-2843002402
2843002402

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 7mm 6.2mm 4.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71,542

Stock:
71,542 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.13 $1.30
$0.113 $2.83
$0.101 $5.05
$0.09 $9.00
$0.076 $19.00
$0.066 $33.00
$0.058 $58.00
$0.05 $200.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.8 mm
4.2 mm
28
Bulk
43
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Frequency: 20 MHz to 300 MHz
Impedance: 100 Ohms
Outside Width: 6.2 mm
Pitch Spacing: 0.114 in (2.9 mm)
Factory Pack Quantity: 18000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Oval Core
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99