9578424402

Fair-Rite
623-9578424402
9578424402

Mfr.:

Description:
Ferrite Cores & Accessories 78 EER Core EER42/44 Ind 4000 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
42 x 22 x 15.2
4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inductance - nH: 4000 nH
Inside Height: 15.4 mm
Inside Length: 30.5 mm
Inside Width: 15.2 mm
Outside Height: 15.2 mm
Outside Length: 42 mm
Outside Width: 22 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 135
Subcategory: Ferrites
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$3.38 $33.80
$2.88 $72.00
$2.50 $125.00
$2.17 $217.00
$2.11 $569.70