9578545402

Fair-Rite
623-9578545402
9578545402

Mfr.:

Description:
Ferrite Cores & Accessories 78 ETD Core ETD54 Ind 5300 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 270   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $731.70

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
ETD Core
54.2 x 27.1 x 18.9
5.3 uH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 19.5 mm
Inside Length: 40.5 mm
Inside Width: 18.9 mm
Outside Height: 18.9 mm
Outside Length: 54.2 mm
Outside Width: 27.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 90
Subcategory: Ferrites
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

ETD Cores

Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.