9595261802

Fair-Rite
623-9595261802
9595261802

Mfr.:

Description:
Ferrite Cores & Accessories 95 EER Core EER25.5 Ind 2200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
EER Core
25.5
2.2 uH
25 %
95
Bulk
Brand: Fair-Rite
Inductance - nH: 2200 nH
Inside Height: 6.4 mm
Inside Length: 19.8 mm
Inside Width: 7.5 mm
Outside Height: 7.5 mm
Outside Length: 25.5 mm
Outside Width: 9.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1176
Subcategory: Ferrites
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909630
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

In Stock: 1,110

Stock:
1,110 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.10 $11.00
$0.94 $23.50
$0.83 $41.50
$0.743 $74.30
$0.611 $152.75
$0.579 $289.50
$0.538 $632.69