FMANMOB1001-RTP

Fairview Microwave
67-FMANMOB1001-RTP
FMANMOB1001-RTP

Mfr.:

Description:
Antennas 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.67 $112.67
$98.27 $982.70
$93.12 $2,328.00
$89.54 $8,954.00
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
617 MHz
7.125 GHz
Whip
Whip
5 dBi
Magnetic Mount
Connector
TNC Plug
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 617 MHz to 7.125 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE