FMANOM1069

Fairview Microwave
67-FMANOM1069
FMANOM1069

Mfr.:

Description:
Antennas 477 MHz Omni Antenna 6.5 dBi Gain, 8 mm Spring FME Male Connector, Black Fiberglass Radome

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Vehicle Antennas
Omni Antenna
472 MHz
482 MHz
6.5 dBi
50 Ohms
2
100 W
- 40 C
+ 80 C
1 Band
Cable Mount
FME Male
RG58
Bag
Brand: Fairview Microwave
Cable Length: 14.75 ft
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1.597 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$299.76 $299.76
$283.95 $2,839.50
$275.40 $6,885.00