FMBT1656

Fairview Microwave
67-FMBT1656
FMBT1656

Mfr.:

Description:
RF Adapters - Tee 1 GHz to 6 GHz SMA High Current Bias Tee, Rated 7 Amps and 100 Volts, DC Pin

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,126.66 $1,126.66

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Tee
SMA
Jack (Female)
Normal
SMA
Jack (Female)
Normal
SMA
50 Ohms
6 GHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency Range: 1 GHz to 6 GHz
Minimum Frequency: 1 GHz
Mounting Style: Chassis Mount
Product Type: RF Adapters - Tee
RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 1.2
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE