FMSP1027

Fairview Microwave
67-FMSP1027
FMSP1027

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F In/Out Bulkhead Coaxial RF Surge Protector, 1.5MHz - 700MHz, DC Block, 500W, 50kA, Blocking Cap and Gas Tube

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.50 $84.50
$80.27 $802.70
$78.19 $1,954.75
$76.63 $3,831.50
$75.06 $7,506.00
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Connectorised Surge Protectors
Coaxial RF Surge Protector
N Type F-F
Bulkhead
1.5 MHz to 700 MHz
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Blocking Cap and Gas Tube
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 143.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE