FMTR1144

Fairview Microwave
67-FMTR1144
FMTR1144

Mfr.:

Description:
RF Terminators SMA Male (Plug) Termination (Load) 2 Watts DC to 12 GHz, Brass Body, 1.15:1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.97 $35.97
$33.32 $333.20
$32.47 $811.75
$31.70 $1,585.00
$30.96 $3,096.00
$30.12 $7,530.00
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
SMA
Plug (Male)
50 Ohms
12 GHz
Brass
Copper-Tin- Zinc
Beryllium Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909900
ECCN:
EAR99

FEATURED PRODUCTS
FAIRVIEW MICROWAVE