SA18H-06

Fairview Microwave
67-SA18H-06
SA18H-06

Mfr.:

Description:
Attenuators - Interconnects 6 dB Fixed Attenuator SMA Male (Plug) to SMA Female (Jack) Up to 18 GHz Rated to 2 Watts, Passivated Stainless Steel Body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.43 $131.43
$120.63 $1,206.30
$115.99 $2,899.75
$112.11 $5,605.50
$105.91 $10,591.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
RoHS:  
SMA
DC to 18 GHz
6 dB
2 W
Male / Female
50 Ohms
1.35:1
- 54 C
+ 125 C
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099

FEATURED PRODUCTS
FAIRVIEW MICROWAVE