ST4015

Fairview Microwave
67-ST4015
ST4015

Mfr.:

Description:
RF Terminators 2.92mm Male (Plug) Termination (Load) 1 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 2026/03/27
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$346.98 $346.98
$295.20 $2,952.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
2.92 mm
Male
50 Ohms
40 GHz
Stainless Steel
Copper
Gold
Bag
Brand: Fairview Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: DC
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 6.123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.92mm Plug & Jack Adapters

Fairview Microwave 2.92mm Plug and Jack Adapters offer various configurations and genders, ensuring the ideal fit is readily available. These adapters feature a maximum frequency rating of 40GHz, a 50Ω impedance rating, straight body geometry, and bulkhead, panel mount, hermetically sealed, reverse polarity, and isolation ground designs. Fairview Microwave 2.92mm Adapters are suitable for enabling connections between two connector types that would otherwise not be compatible.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE