EV-BC840E

Fanstel
308-EV-BC840E
EV-BC840E

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation board for BC840E and BC840E-p.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.78 $53.78

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Boards
BC840E
2.4 GHz
Bluetooth
Antenna Connector Type: u.FL
Brand: Fanstel
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BC840
Factory Pack Quantity: 10
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 89.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C