EV-BM832E

Fanstel
308-EV-BM832E
EV-BM832E

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation board for BM832E and BM832E-p.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.01 $52.01

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Boards
BM832E
2.4 GHz
Bluetooth
Antenna Connector Type: u.FL
Brand: Fanstel
Interface Type: I2C, SPI, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: BM832
Factory Pack Quantity: 10
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 93.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C