FC4729-SS

Fascomp
728-FC4729-SS
FC4729-SS

Mfr.:

Description:
Standoffs & Spacers Male Standoff, 1/4" Hex, 6-32 and 8-32 Threads, Stainless Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.08 $20.80
$1.60 $160.00
$1.52 $760.00
$1.48 $1,480.00
$1.43 $3,575.00
$1.38 $6,900.00
$1.33 $13,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32, 8-32
0.125 in
Stainless Steel
Male / Male
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 2.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0