FC7047-SS

Fascomp
728-FC7047-SS
FC7047-SS

Mfr.:

Description:
Screws & Fasteners 1" SLTED HEAD LNGTH SS 1032 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $532.50
$2.00 $1,000.00
$1.95 $1,950.00
$1.90 $4,750.00
$1.84 $9,200.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
10-32
Stainless Steel
Slotted
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 1 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
TARIC:
3926909790
BRHTS:
73181500
ECCN:
EAR99