FC7220-SS

Fascomp
728-FC7220-SS
FC7220-SS

Mfr.:

Description:
Screws & Fasteners 4-40 X 1/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.884 $221.00
$0.833 $416.50
$0.815 $815.00
$0.787 $1,967.50
$0.759 $3,795.00
$0.734 $7,340.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Nuts
Hex Thumb Nut
4-40
0.25 in
Stainless Steel
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.3125 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0