05HCP-471K-51

Fastron
434-05HCP-471K-51
05HCP-471K-51

Mfr.:

Description:
Power Inductors - Leaded 470uH 10% 0.22A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.851 $8.51
$0.775 $19.38
$0.604 $60.40
$0.557 $139.25
$0.544 $272.00
Full Reel (Order in multiples of 1000)
$0.461 $461.00
$0.448 $2,240.00

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - Leaded
RoHS:  
Plugable Inductor
Radial
4.8 mm x 7.5 mm
Unshielded
470 uH
10 %
320 mA
1.95 Ohms
220 mA
- 55 C
+ 125 C
2.35 MHz
Standard
PCB Mount
7.5 mm
4.8 mm
Ferrite
05HCP
Reel
Cut Tape
Application: High Current
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

05HCP Pin-Type Coil Pluggable Inductors

Fastron 05HCP Pin-Type Coil Pluggable Inductors offer a wide range of inductance values (6.8µH to 1500µH) and are suited for high currents and high voltages. These robust modules provide resistance to soldering and solvents. The inductors operate over a -55°C to +125°C temperature range (including component self-heating). Fastron 05HCP Pin-Type Coil Pluggable Inductors are ideal for use in DC-DC converters, electronic instruments, and more.