07MFG-153J-50

Fastron
434-02-153J
07MFG-153J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 15mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.40 $14.00
$1.28 $32.00
$1.07 $107.00
$0.906 $226.50
$0.897 $2,242.50
$0.872 $4,360.00

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10 mm x 12.5 mm
Shielded
15 mH
5 %
25 mA
15 Ohms
- 55 C
+ 125 C
100
Standard
PCB Mount
12.5 mm
10 mm
Ferrite
07MFG
Bulk
Application: RF
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 3.316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99