1212FPS-3R3M-01

Fastron
434-1212FPS-3R3M-01
1212FPS-3R3M-01

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% CHIP IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Semi-Shielded
3.3 uH
30 %
400 mOhms
Standard
Ferrite
AEC-Q200
1212FPS
Reel
Application: Power
Brand: Fastron
Core Type: Wirewound
Inductance - nH: 3300 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Power Chip Inductors

Fastron Shielded Power Chip Inductors are designed with a high flux density core and come in small footprints and a flat profile. Fastron Shielded Power Chip Inductors feature a 0.47μH to 220μH inductance range and up to 6.5A rated current. These inductors are magnetically shielded with a ferrite-epoxy resin and are ideal for circuits in which high current saturation is critical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.317 $634.00

Similar Products